You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPO5054B - 

Digital Oscilloscope, DPO5000B Series, 4 Channel, 500 MHz, 5 GSPS, 25 Mpts, 700 ps

DPO5054B - Digital Oscilloscope, DPO5000B Series, 4 Channel, 500 MHz, 5 GSPS, 25 Mpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO5054B
Newark Part No.:
17X0194
Product Range
DPO5000B Series
Technical Datasheet:
DPO5054B   Datasheet
See all Technical Docs

Product Information

:
DPO5000B Series
:
4 Channel
:
500MHz
:
5GSPS
:
25 Mpts
:
700ps
:
XGA Touch Screen LCD Color
:
One 500MHz TPP0500/B Passive Probe Per Channel (10:1), NI LabVIEW SignalExpress Software, DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 119-6107-xx Stylus, Certificate of Calibration
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO5000B series Mixed Signal Oscilloscope provides exceptional signal fidelity with 2GHz bandwidth and 10GS/s sample rate, along with advanced analysis and math capabilities. The Run Windows® based analysis software right on the oscilloscope. Point and click visual triggers enable to capture complex signals with ease. It provides up to 1GHz of analogue bandwidth and <4pF of capacitive loading. The extremely low capacitive loading minimizes adverse effects on circuits and is more forgiving of longer ground leads. And with the probe's wide bandwidth, can see the high frequency components in signal, which is critical for high-speed applications. It offers the industry's most complete performance to capture and isolate events, providing fast insight into the real operation. It provides the acquisition flexibility needed to capture the signals of interest while removing the effects of unwanted noise.
  • Wave inspector® controls provide easy navigation and automated search of waveform data
  • Suite of advanced triggers, with standard visual trigger and search
  • Waveform histogram, eye diagram and TIE (jitter/timing) measurement and analysis
  • User-definable math using MATLAB, Visual Studio and Excel
  • Optional analysis for memory, advanced jitter, serial data, power and Wideband RF
  • Trigger and decode options for mid-speed (100Mbps to 1Gbps) buses
  • Trigger and decode options for low-speed (<10Mbps) buses
  • Compliance test options for USB2.0, Ethernet, USB power, MOST and BroadR-Reach
  • Mask testing on communication, computing and video standards
  • Up to 250 mega point record length with MultiView zoom™
  • >11-bit Vertical resolution using HiRes sampling
  • User-selectable bandwidth limit and DSP filters for lower noise and better measurement accuracy
  • >250000wfms/s Maximum waveform capture rate with FastAcq™ acquisition
  • 53 Automated measurements, selectable filtering, waveform math and FFT analysis

Applications

Test & Measurement, Industrial, RF Communications

Alternatives for DPO5054B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $24,231.30  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

$23,541.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23,541.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.