You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPO5104B - 

Digital Oscilloscope, DPO5000B Series, 4 Channel, 1 GHz, 10 GSPS, 50 Mpts, 350 ps

DPO5104B - Digital Oscilloscope, DPO5000B Series, 4 Channel, 1 GHz, 10 GSPS, 50 Mpts, 350 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO5104B
Newark Part No.:
17X0196
Product Range
DPO5000B Series
Technical Datasheet:
DPO5104B   Datasheet
See all Technical Docs

Product Information

:
DPO5000B Series
:
4 Channel
:
1GHz
:
10GSPS
:
50 Mpts
:
350ps
:
XGA Touch Screen LCD Color
:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), NI LabVIEW SignalExpress Software, DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 119-6107-xx Stylus, Certificate of Calibration
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO5104B is a 4-channel 1GHz Digital Phosphor Oscilloscope, designing with today's faster data rates and tighter timing margins requires an oscilloscope with outstanding signal acquisition performance and analysis capabilities. Tektronix DPO5000B series oscilloscope provide exceptional signal fidelity with 2GHz bandwidth and 10GS/s sample rate, along with advanced analysis and math capabilities, on bench and in lab. Run Windows®-based analysis software right on the oscilloscope. Point and click Visual Triggers enable to capture complex signals with ease.
  • Up to 250 mega point record length with MultiView zoom™
  • >11-bit vertical resolution using HiRes sampling
  • Suite of advanced triggers, with standard visual trigger and search
  • 16 Digital channels (user upgradeable)
  • Automated triggering, decode and search on parallel buses
  • Per-channel threshold settings

Applications

Test & Measurement

Alternatives for DPO5104B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $29,844.20  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$28,994.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28,994.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.