You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPO7054C - 

Digital Oscilloscope, DPO7000 Series, 4 Channel, 500 MHz, 20 GSPS, 50 Mpts, 460 ps

DPO7054C - Digital Oscilloscope, DPO7000 Series, 4 Channel, 500 MHz, 20 GSPS, 50 Mpts, 460 ps
DPO7054C - Digital Oscilloscope, DPO7000 Series, 4 Channel, 500 MHz, 20 GSPS, 50 Mpts, 460 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO7054C
Newark Part No.:
37T9540
Product Range
DPO7000 Series
Technical Datasheet:
DPO7054C   Datasheet
See all Technical Docs

Product Information

:
DPO7000 Series
:
4 Channel
:
500MHz
:
20GSPS
:
50 Mpts
:
460ps
:
XGA Touch Screen LCD Color
:
One 500MHz P6139B Passive Probe Per Channel (10:1), DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 013-0347-00 Adapter, Accessory Pouch, Mouse, Certificate of Calibration
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO7054C is a 4-channel 500MHz Digital Phosphor Oscilloscope with unique capabilities combined with exceptional signal acquisition performance and analysis accelerate measurement tasks. Triggering provides the most flexible and highest performance triggering with over 1400 combinations to address virtually any triggering situation. Probe Interface supports active, differential and current probes for automatic scaling and units.
  • Up to 500 mega point record length with MultiView zoom™
  • >250000wfms/s maximum waveform capture rate with FastAcq™
  • Advanced Search and Mark to find specific events in the entire waveform
  • 12.1" Bright XGA display with touch screen
  • Custom control windows and right mouse click menus for exceptional efficiency
  • Visual Trigger precisely qualifies triggers and finds unique events in complex waveforms

Applications

Test & Measurement

Alternatives for DPO7054C

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $29,296.60  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$28,462.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28,462.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.