You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPO7104C CAL - 

Digital Oscilloscope, Calibrated, DPO7000 Series, 4 Channel, 1 GHz, 20 GSPS, 50 Mpts, 300 ps

DPO7104C CAL - Digital Oscilloscope, Calibrated, DPO7000 Series, 4 Channel, 1 GHz, 20 GSPS, 50 Mpts, 300 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO7104C CAL
Newark Part No.:
12AC8024
Product Range
DPO7000 Series
Technical Datasheet:
DPO7104C CAL   Datasheet
See all Technical Docs

Product Information

:
DPO7000 Series
:
4 Channel
:
1GHz
:
20GSPS
:
50 Mpts
:
300ps
:
XGA Touch Screen LCD Color
:
One 500MHz P6139B Passive Probe Per Ch, DPOJET/Custom Aerial Analys Kit, Adapter, Certificate of Cal
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO7104C CAL from Tektronix is a DPO7000C series digital phosphor oscilloscope (DPO) with 4 channels and 1GHz bandwidth. Pinpoint triggering provides most flexible and highest performance triggering with over 1400 combinations to address virtually any triggering situation. MyScope custom control windows and right mouse click menus for exceptional efficiency. It has 53 automated measurements, waveform histograms & FFT analysis for simplified waveform analysis. TekVPI probe interface supports active, differential and current probes for automatic scaling and units. Integrated 10/100/1000BASE-T Ethernet port for network connection & video out port to export oscilloscope display to a monitor or projector. It is certified by UL61010-1, CSA61010-1, EN61010-1, IEC 61010-1 and has 100 to 240V ±10%, 47 to 63Hz, <550W (115VRMS ±10%, 360 to 440Hz, <500VA) power source input and USB host ports on front and side panels for quick, easy data storage, printing & connecting USB peripherals.
  • Calibrated digital phosphor oscilloscope
  • Up to 500 megapoint record length with MultiView zoom, LXI class C compliant
  • >250,000wfms/s maximum waveform capture rate with FastAc, 500fs time resolution (in ET/IT mode)
  • FastFrame segmented memory acquisition mode with >310,000 waveforms per second capture rate
  • 307.3mm liquid crystal active matrix colour display, simplified analysis for complex digital designs
  • 300ps (10 to 90%), 200ps (20 to 80%) rise time & ±1% DC gain accuracy with offset/position set to 0
  • 6.7bit effective number of bits, 4TS/s maximum equivalent time sampling rate
  • 20GS/s (1 ch), 10GS/s (2 ch), 5GS/s (3-4ch) maximum sample rate, 25M record length
  • 125M (1 ch), 50M (2 ch), 25M (3-4 ch) maximum record length with standard configuration
  • 292 x 451 x 265mm (H x W x D), 15Kg net weight, +5°C to +45°C operating temperature

Applications

Test & Measurement

Contents

DPO7104C oscilloscope, P6139B one passive voltage probe per analogue channel (500MHz, 10X, 8pF), Front cover, 071-298x-xx user manual, GPIB programmer's reference PDF file, Performance verification procedure PDF file, Advanced search and mark, DPOJET essentials, Visual trigger, search and limit test, Accessory pouch, Mouse, Calibration certificate, Power cord.

Footnotes

To avoid injury or loss of life, do not connect or disconnect probes or test leads while they are connected to a voltage source.

Warnings

To avoid electric shock when using the probe or accessories, keep fingers behind the finger guard of probe body and accessories.

Related Searches

0 In stock

Supplier Direct Ship

$55,413.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $55,413.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.