You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPO7254C - 

Digital Oscilloscope, DPO7000 Series, 4 Channel, 2.5 GHz, 40 GSPS, 50 Mpts, 160 ps

DPO7254C - Digital Oscilloscope, DPO7000 Series, 4 Channel, 2.5 GHz, 40 GSPS, 50 Mpts, 160 ps
DPO7254C - Digital Oscilloscope, DPO7000 Series, 4 Channel, 2.5 GHz, 40 GSPS, 50 Mpts, 160 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO7254C
Newark Part No.:
41T2156
Product Range
DPO7000 Series
Technical Datasheet:
DPO7254C   Datasheet
See all Technical Docs

Product Information

:
DPO7000 Series
:
4 Channel
:
2.5GHz
:
40GSPS
:
50 Mpts
:
160ps
:
XGA Touch Screen LCD Color
:
One 500MHz P6139B Passive Probe Per Channel (10:1), DPOJET Essentials and SR-CUST Custom Aerial Analysis Kit, 013-0347-00 Adapter, Accessory Pouch, Mouse, Certificate of Calibration
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO7000 series Digital Phosphor Oscilloscope combines with exceptional signal acquisition performance and analysis accelerate measurement tasks. It offers up to 40GS/s real-time sample rate on one channel, up to 20GS/s on two channels and up to 10GS/s on three or four channels. The Pinpoint® triggering provides the most flexible and highest performance triggering, with over 1400 combinations to address virtually any triggering situation. The software solutions provide built-in domain expertise for MIPI® DPHY, Ethernet, MOST and USB 2.0 compliance testing, jitter, timing, eye diagrams, power, DDR memory bus analysis and Wideband RF. The automated serial triggering, decode and search options for I²C, SPI, CAN, LIN, FlexRay, RS-232/422/485/UART, MIL-STD-1553 and USB 2.0 are the optional serial triggering and analysis.
  • >250,000wfms/s Maximum waveform capture rate with FastAcq™
  • FastFrame™ segmented memory acquisition mode with >310000 waveforms per second capture rate
  • User-selectable bandwidth limit filters for better low-frequency measurement accuracy
  • Visual trigger precisely qualifies triggers and finds unique events in complex waveforms
  • Advanced search and mark to find specific events in the entire waveform
  • MyScope® custom control windows and right mouse click menus for exceptional efficiency
  • Clock recovery from serial data streams
  • 53 Automated measurements, waveform histograms and FFT analysis for simplified waveform analysis
  • 12.1" (307mm) Bright XGA display with touch screen
  • 64-bit NRZ Serial pattern trigger for isolation of pattern-dependent effects up to 1.25Gbps
  • Limit and mask testing provide quick insight into signal characteristics
  • USB host ports on the front and side panels for quick and easy data storage, printing and connecting

Applications

Test & Measurement, Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics

Alternatives for DPO7254C

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $49,147.10  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

1 Further stock expected to ship on 03/06/19

More stock available week commencing 01/07/19

$47,747.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $47,747.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.