You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDO3012 CAL D

MSO / MDO Oscilloscope, Calibrated w/Data, MDO3000 Series, 2 Channel, 100 MHz, 2.5 GSPS, 10 Mpts

MDO3012 CAL D - MSO / MDO Oscilloscope, Calibrated w/Data, MDO3000 Series, 2 Channel, 100 MHz, 2.5 GSPS, 10 Mpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3012 CAL D
Newark Part No.:
12AC8081
Product Range
MDO3000 Series
Technical Datasheet:
MDO3012 CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDO3000 Series

:
2 Channel

:
100MHz

:
2.5GSPS

:
10 Mpts

:
4ns

:
WVGA LCD Color

:
One 250MHz TPP0250 Passive Probe Per Ch, OpenChoice Desktop SW, N To BNC Adapter, Certificate of Cal

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MDO3012 CAL D from Tektronix is a MDO3000 series mixed domain oscilloscope with 100MHz bandwidth two analogue channels and one 100MHz spectrum analyzer input. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter/counter. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.
  • Calibrated with data MSO 9inch WVGA (800 x 480) display, rise time is 4ns
  • 2.5GS/s sample rate (1ch), 10M record length (1ch) & 16 digital channels with MDO3MSO option
  • Standard spectrum analyzer frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
  • 13 predefined waveform types and 50MHz waveform generation & auto, normal, single trigger modes
  • Ethernet, VGA, USBhost and device, AUXOUT, AFG output along with VESA and Kensington lock interfaces
  • Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
  • Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
  • Power consumption 120W maximum, operating altitude of 3000meters (9843 feet)
  • Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
  • Dimensions of 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight

Applications

Test & Measurement

Contents

MDO3012 MSO, TPP0250: 250MHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.

Associated Products

Compare Selected

4 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

Non-Cancelable / Non Returnable

$6,146.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,146.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.