You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX MDO3012

MSO / MDO Oscilloscope, MDO3000 Series, 2 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns

TEKTRONIX MDO3012
TEKTRONIX MDO3012
TEKTRONIX MDO3012
TEKTRONIX MDO3012
TEKTRONIX MDO3012
TEKTRONIX MDO3012
TEKTRONIX MDO3012
TEKTRONIX MDO3012
TEKTRONIX MDO3012
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3012
Newark Part No.:
29X1614
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
MDO3000 Series
Technical Datasheet:
MDO3012   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MDO3000 Series)

See all from this product range

Alternatives for MDO3012

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDO3000 Series

:
2 Channel

:
100MHz

:
2.5GSPS

:
10 Mpts

:
4ns

:
WVGA LCD Color

:
TPP0250 250 MHz, 10x passive voltage probe. One per analog channel

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The MDO3012 is a MDO3000 series mixed domain oscilloscope with 100MHz bandwidth two analogue channels and one 100MHz spectrum analyser input. It is the ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.
  • 9inch WVGA (800 x 480) display, rise time is 4ns
  • 2.5GS/s sample rate (1ch), 10M record length
  • Standard spectrum analyser frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
  • AFG, logic analyser, protocol analyser, digital voltmeter / frequency counter (optional)
  • Ethernet, VGA, USBhost and device, AUXOUT, AFG output along with VESA and Kensington lock interfaces
  • Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
  • Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
  • Power consumption 120W maximum
  • Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
  • Dimension is 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight

Contents

MDO3012 MSO, TPP0250: 250MHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Available

$8,784.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $8,784.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --