You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDO3034 CAL - 

MSO / MDO Oscilloscope, Calibrated, MDO3000 Series, 4 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

MDO3034 CAL - MSO / MDO Oscilloscope, Calibrated, MDO3000 Series, 4 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3034 CAL
Newark Part No.:
12AC8083
Product Range
MDO3000 Series
Technical Datasheet:
MDO3034 CAL   Datasheet
See all Technical Docs

Product Information

:
MDO3000 Series
:
4 Channel
:
350MHz
:
2.5GSPS
:
10 Mpts
:
1.14ns
:
WVGA LCD Color
:
One 250MHz TPP0250 Passive Probe Per Ch, OpenChoice Desktop SW, N To BNC Adapter, Certificate of Cal
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MDO3034 CAL from Tektronix is a MDO3000 series mixed domain oscilloscope with 350MHz bandwidth four analogue channels and one 350MHz spectrum analyzer input. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer and digital voltmeter/counter. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.
  • Calibrated MSO 9inch WVGA (800 x 480) display, rise time is 1.14ns
  • 2.5GS/s sample rate (1ch), 10M record length (1ch) & 16 digital channels with MDO3MSO option
  • Standard spectrum analyzer frequency range 9KHz to 350MHz, optional 9KHz to 3GHz
  • 13 predefined waveform types and 50MHz waveform generation & auto, normal, single trigger modes
  • Ethernet, VGA, USBhost and device, AUXOUT, AFG output along with VESA and Kensington lock interfaces
  • Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
  • Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
  • Power consumption 120W maximum, operating altitude of 3000meters (9843 feet)
  • Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
  • Dimensions of 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight

Applications

Test & Measurement

Contents

MDO3034 MSO, TPP0500B: 500MHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.

Associated Products

Compare Selected

Related Searches

23 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$12,817.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12,817.21
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.