You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDO4024C:SA0

MSO / MDO Oscilloscope, MDO4000C Series, 4 Channel, 200 MHz, 2.5 GSPS, 1.75 ns

MDO4024C:SA0 - MSO / MDO Oscilloscope, MDO4000C Series, 4 Channel, 200 MHz, 2.5 GSPS, 1.75 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO4024C:SA0
Newark Part No.:
68Y7743
Product Range
MDO4000C Series
Technical Datasheet:
MDO4024C:SA0   Datasheet
See all Technical Docs

Product Information


:
MDO4000C Series

:
4 Channel

:
200MHz

:
2.5GSPS

:
-

:
1.75ns

:
TFT LCD Colour

:
500MHz 10:1 Passive Probe per Analog Channel, Power Cord, OpenChoice Software

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.
  • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
  • Over 125 trigger combinations providing a complete set of triggers
  • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
  • Understand events of interest with the color-graded display
  • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
  • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
  • Customizable and fully upgradeable
  • 9kHz - 3GHz (SA3) or 9kHz - 6GHz (SA6) Spectrum Analyzer (Option)
  • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
  • 16 Digital Channel Logic Analyzer (Option)
  • Serial Bus Protocol Analyzer (Option)
  • Digital Voltmeter/Frequency Counter (Free with product registration)

Applications

Test & Measurement, System Monitoring, Maintenance & Repair, Signal Processing

Contents

Mixed Domain Oscilloscope with (4) 200 MHz analog channels, 500MHz 10:1 Passive Probe per Analog Channel, Power Cord, OpenChoice Software

Alternatives for MDO4024C:SA0

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

1 more will be available on 08/09/20

More stock available week commencing 21/09/20

$10,327.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10,327.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.