You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSO5204B - 

MSO / MDO Oscilloscope, MSO5000B Series, 4+16 Channel, 2 GHz, 10 GSPS, 50 Mpts, 175 ps

MSO5204B - MSO / MDO Oscilloscope, MSO5000B Series, 4+16 Channel, 2 GHz, 10 GSPS, 50 Mpts, 175 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO5204B
Newark Part No.:
17X0226
Product Range
MSO5000B Series
Technical Datasheet:
MSO5204B   Datasheet
See all Technical Docs

Product Information

:
MSO5000B Series
:
4+16 Channel
:
2GHz
:
10GSPS
:
50 Mpts
:
175ps
:
XGA Touch Screen LCD Color
:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), P6616 16-Channel Logic Probe, DPOJET Essentials & SR-CUST Custom Aerial Analysis Kit, Certificate of Calibration
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSO5204B is a 2GHz Mixed Signal Oscilloscope Designed with faster data rates and tighter timing margins requires an oscilloscope with outstanding signal acquisition performance and analysis capabilities. Wave inspector® controls provide easy navigation and automated search of waveform data, suite of advanced triggers with standard visual trigger and search. 53 automated measurements, selectable filtering, waveform math and FFT analysis. Waveform histogram, eye diagram, TIE (jitter/timing) measurement and analysis. User-definable math using MATLAB, visual studio and excel optional analysis for memory, advanced jitter, serial data, power and wideband RF.
  • 8-bit Vertical resolution analog channel
  • 10.4" Liquid-crystal active-matrix color display with touch screen
  • MAGNIVU™ high speed acquisition
  • Visual trigger
  • Navigation and search
  • Comprehensive, custom and jitter analysis

Applications

Test & Measurement

Alternatives for MSO5204B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$40,033.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40,033.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.