You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSO54:5-BW-350 - 

MSO / MDO Oscilloscope, 5 Series MSO, 4 Channel, 350 MHz, 6.25 GSPS, 62.5 Mpts, 1.15 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO54:5-BW-350
Newark Part No.:
17AC9283
Product Range
5 Series MSO
Technical Datasheet:
MSO54:5-BW-350   Datasheet
See all Technical Docs

Product Information


:
5 Series MSO

:
4 Channel

:
350MHz

:
6.25GSPS

:
62.5 Mpts

:
1.15ns

:
FHD Touch Screen LCD Color

:
MSO54 MSO, TPP0500B Passive Probe, Safety manual, Pouch, Mouse, Power cord & Calibration certificate

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSO54-5-BW-350 from Tektronix is a 5 series Mixed Signal Oscilloscope with 4 FlexChannel™ inputs. Each FlexChannel™ provides one analogue signal input or eight digital logic inputs with TLP058 logic probe. It has large 15.6" high definition (1,920 x 1,080) TFT colour display with capacitive (multi-touch) touchscreen. The 5 series MSO provides set of advanced triggers such as runt, logic, pulse width, window, timeout, rise/fall time, setup and hold violation, serial packet, parallel data and sequence. It offers a comprehensive set of standard analysis tools including waveform and screen based cursors, 36 automated measurements, basic waveform math, FFT analysis, advanced waveform math functions, search and waveform navigation and optional jitter and eye pattern analysis software package. It contains an optional integrated arbitrary/function generator, integrated 4-digit digital voltmeter and 8-digit trigger frequency counter.
  • 350MHz bandwidth and 115ns rise time
  • 4 analogue channels and 32 optional digital channels
  • Waveform capture rate is 500,000wfps, sample rate is 6.25GS/s on all analogue/digital channels
  • Record length is 62.5Mpoints on all analogue / digital channels
  • 12bit ADC, vertical resolution of 16bit at ≤125MS/s (high resolution)
  • I2C, SPI, RS-232/422/485/UART, CAN, LIN, FlexRay, USB 2.0, Ethernet, I2S, LJ, RJ, TDM serial buses
  • USB host (x7), USB device, LAN, display port, DVI-D, video out connectivity
  • One 10Mohm passive voltage probe with less than 4pF capacitive loading per channel
  • Source voltage is 100V to 240V, 400W maximum power consumption
  • Dimension is 12.2in (309mm) H x 17.9in (454mm) W x 8.0in (204mm), weight is 25lbs (11.4Kg)

Applications

Test & Measurement

Contents

MSO54 mixed signal oscilloscope, One TPP0500B passive probe per FlexChannel, Installation and safety manual (translated in English, Japanese, simplified Chinese), Integrated online help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration, Warranty.

Associated Products

Compare Selected

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$20,155.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20,155.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.