You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX MSO58LP:BW-1000RL:5-SEC

MSO / MDO Oscilloscope, w/5-SEC Upgrade, 5 Series, 8 Channel, 1 GHz, 6.25 GSPS, 125 Mpts, 400 ps

TEKTRONIX MSO58LP:BW-1000RL:5-SEC
TEKTRONIX MSO58LP:BW-1000RL:5-SEC
TEKTRONIX MSO58LP:BW-1000RL:5-SEC
TEKTRONIX MSO58LP:BW-1000RL:5-SEC
TEKTRONIX MSO58LP:BW-1000RL:5-SEC
TEKTRONIX MSO58LP:BW-1000RL:5-SEC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO58LP:BW-1000RL:5-SEC
Newark Part No.:
51AC1575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5 Series

:
8 Channel

:
1

:
6.25

:
125 Mpts

:
400

:
-

:
MSO, Rackmount Attachments Installed, Installation Manual , Online Help, Power Cord, Cal Certificate

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • 5 Series low profile MSO with preinstalled option 5-SEC
  • 5-SEC add security for instrument declassification & password-protected enabling/disabling USB ports
  • 8 FlexChannel® inputs, 1GHz bandwidth with 125 M record length
  • 500,000 waveforms/s capture rate
  • USB host, USB device, LAN (10/100/1000 base-T Ethernet), display port, DVI-D, video out ports
  • High definition (1,920 x 1,080) resolution video output
  • Remotely view and control the oscilloscope over a network connection through a standard web browser
  • Closed Linux OS
  • Dimension is 87.3mm H x 432mm W x 621.5mm D

Contents

MSO, Rackmount attachments Installed, Installation manual, Online help, Power cord, Cal certificate.

18 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 24/06/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$86,092.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $86,092.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --