You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSO64:6-BW-6000 - 

MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 6 GHz, 25 GSPS, 62.5 Mpts, 66.67 ps

MSO64:6-BW-6000 - MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 6 GHz, 25 GSPS, 62.5 Mpts, 66.67 ps
MSO64:6-BW-6000 - MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 6 GHz, 25 GSPS, 62.5 Mpts, 66.67 ps
MSO64:6-BW-6000 - MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 6 GHz, 25 GSPS, 62.5 Mpts, 66.67 ps
MSO64:6-BW-6000 - MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 6 GHz, 25 GSPS, 62.5 Mpts, 66.67 ps
MSO64:6-BW-6000 - MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 6 GHz, 25 GSPS, 62.5 Mpts, 66.67 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO64:6-BW-6000
Newark Part No.:
67AC9627
Product Range
6 Series MSO
Technical Datasheet:
MSO64:6-BW-6000   Datasheet
See all Technical Docs

Product Information

:
6 Series MSO
:
4 Channel
:
6GHz
:
25GSPS
:
62.5 Mpts
:
66.67ps
:
TFT LCD Color
:
MSO, Four TPP1000 Probes, Safety Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

6 series mixed signal oscilloscope with 15.6" (396mm) TFT colour capacitive touchscreen display.
  • FlexChannel® technology enables maximum flexibility and broader system visibility
  • Front panel save and recall buttons
  • USB host/device (1 port), LAN, display port, DVI-I connectivity
  • Edge, pulse width, runt, timeout, window, logic, setup & hold trigger types
  • Visual trigger, rise/fall time, parallel bus, sequence trigger types
  • Remotely view and control the oscilloscope over a network connection through a web browser
  • Supports IsoVu™ Isolated measurement technology
  • 36 measurement functions, 50MHz waveform generation and 4 digit DVM
  • Supports TPP series passive voltage/TDP7700 series TriMode probes and TekVPI probe interface
  • 7U rackmount configuration and 100 to 240V at 50Hz to 60Hz and 115V at 400Hz power source

Applications

Test & Measurement

Contents

MSO, Four TPP1000 1GHz probes, Installation and safety manual, Integrated online help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Warranty card.

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$78,169.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $78,169.90