You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBS1032B - 

Digital Oscilloscope, TBS1000B Series, 2 Channel, 30 MHz, 500 MSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1032B
Newark Part No.:
68Y0918
Product Range
TBS1000B Series
Technical Datasheet:
TBS1032B   Datasheet
See all Technical Docs

Product Information

:
TBS1000B Series
:
2 Channel
:
30MHz
:
500MSPS
:
2.5 kpts
:
-
:
WVGA LCD Color
:
50MHz 10X Passive Probe, Power Cord, Manual, Certificate, Warranty Card, CD
:
5 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TBS1032B from Tektronix is a TBS1000B series digital storage oscilloscope with 30MHz bandwidth and 2 analogue channels. The TBS1032B digital storage oscilloscope provides affordable performance in a compact design. It features USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, TrendPlot and a context sensitive help menu.
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and trend plot testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 124 mm deep and 2 kg
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC
  • 5 year manufacturer warranty

Applications

Industrial Automation Control, Sensing, Power Management, Aerospace, Audio, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Electronics Design, Embedded Design & Development

Contents

TBS1032B oscilloscope, Passive probes one per channel, Power cord, NIM/NIST traceable certificate of calibration, Printed documentation, CD with customer documentation.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for TBS1032B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Available

Alternatives Available

33X1209 - Digital Oscilloscope, TBS1000B Series, 2 Channel, 70 MHz, 1 GSPS, 2.5 kpts

View all alternatives / recommendations
$625.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $625.10
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.