You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TBS1104 CAL D - 

Digital Oscilloscope, Calibrated w/Data, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

TBS1104 CAL D - Digital Oscilloscope, Calibrated w/Data, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1104 CAL D
Newark Part No.:
12AC8145
Product Range
TBS1000 Series
Technical Datasheet:
TBS1104 CAL D   Datasheet
See all Technical Docs

Product Information

:
TBS1000 Series
:
4 Channel
:
100MHz
:
1GSPS
:
2.5 kpts
:
-
:
QVGA LCD Color
:
One 100MHz TPP0101 Passive Probe Per Ch, OpenChoice Desktop S/w, Certificate of Cal
:
5 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TBS1104 CAL D from Tektronix is a TBS1000 series 100MHz, 4Ch, 1GS/s, TFT digital storage oscilloscope. The TBS1000 digital storage oscilloscope series provides with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help the TBS1000 series oscilloscope help to get more done in less time. TBS1000 series is easy to learn and simple to operate, ideal for first time oscilloscope users. Advanced triggers rising/falling edge, pulse width and video which helps to quickly isolate signals of interest. Once signals are captured advanced math capabilities and automated measurements can speed analysis. Easily capture, save and analyze measurements results by connecting to PC with the rear-panel USB device port and included copy of OpenChoice PC Communications Software.
  • Calibrated with data DSO, built-in waveform limit testing & automated extended data logging feature
  • Autoset and signal auto-ranging, probe check wizard, multiple language user interface
  • 5.7" (144mm) active TFT colour display & auto, normal, single sequence trigger modes
  • Quickly perform an FFT or add, subtract or multiply waveforms, 2.5K record length
  • UL61010-1:2004, CSA22.2 No. 61010-1:2004, EN61010-1:2001, IEC61010-1:2001 safety standards
  • Meets directive 2004/108/EC, EN 61326-2-1 Class A; Australian EMC framework
  • Operating and nonoperating altitude up to 3000m (9843ft)
  • Operating and non operating humidity up to 85% RH at or below +40°C and up to 45% RH up to +50°C
  • Operating temperature range from 0°C to 50°C
  • Dimensions of 158mm x 326.3mm x 124.2mm (H x W x D), weight of 2Kg

Applications

Test & Measurement

Contents

TBS1104 DSO, TPP0101: 100MHz passive probe one per channel, Power cord, NIM/NIST traceable certificate of calibration, Printed documentation (installation and safety manual), CD with customer documentation and OpenChoice PC communications software, Educators classroom and lab resource CD.

Related Searches

9 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$2,847.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,847.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.