You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TBS1202B CAL - 

Digital Oscilloscope, Calibrated, TBS1000B Series, 2 Channel, 200 MHz, 2 GSPS, 2.5 kpts

TBS1202B CAL - Digital Oscilloscope, Calibrated, TBS1000B Series, 2 Channel, 200 MHz, 2 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1202B CAL
Newark Part No.:
12AC8147
Product Range
TBS1000B Series
Technical Datasheet:
TBS1202B CAL   Datasheet
See all Technical Docs

Product Information

:
TBS1000B Series
:
2 Channel
:
200MHz
:
2GSPS
:
2.5 kpts
:
-
:
WVGA LCD Color
:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), Certificate of Calibration
:
5 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TBS1202B CAL from Tektronix is a TBS1000 series 200MHz, 2Ch, 2GS/s, TFT digital storage oscilloscope. The TBS1000 digital storage oscilloscope series provides with affordable performance in a compact design. Packed with standard features including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, TrendPlot and context-sensitive help to get more done in less time. The TBS1000B comes with a 7inch WVGA (800X480) high resolution TFT display for a clear view of all of your signals and critical on screen information. It features digital precision for accurate measurements, variety of advanced triggers used to debug complex circuitry, extensive monitoring and analysis tools, flexible data transfer, designed to make work easy, USB host port on front panel supports USB flash drives USB device port on back of instrument supports connection to PC and all PictBridge-compatible printers.
  • Calibrated DSO, built-in waveform limit and TrendPlot testing
  • Automated, extended data logging feature, autoset and auto-ranging functions, zoom function
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Auto, normal, single sequence trigger modes
  • UL61010-1:2004, CSA22.2 No. 61010-1:2004, EN61010-1:2001, IEC61010-1:2001 safety standards
  • Meets directive 2004/108/EC, EN 61326-2-1 Class A; Australian EMC framework
  • Power consumption 30W maximum
  • Power source voltage 100 to 240V ±10%, power source frequency of 50Hz to 60Hz at 100V to 240V
  • Operating temperature range from 0°C to 50°C, operating and nonoperating altitude up to 3000m
  • Dimensions of 158mm x 326.3mm x 124.2mm (H x W x D), weight of 2Kg, 2.5K record length

Applications

Test & Measurement

Contents

TBS1072B DSO, TPP0201: 200MHz passive probe one per channel, Power cord, NIM/NIST traceable certificate of calibration, Printed documentation (installation and safety manual), CD with customer documentation.

Related Searches

11 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$2,918.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,918.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.