You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCP0030A - 

Current Probe, AC/DC, TekVPI Interface, 30 A, 1 mA, Tektronix Oscilloscopes

TCP0030A - Current Probe, AC/DC, TekVPI Interface, 30 A, 1 mA, Tektronix Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP0030A
Newark Part No.:
72W2795
Technical Datasheet:
TCP0030A   Datasheet
See all Technical Docs

Product Information

:
-
:
TekVPI Interface
:
30A
:
1mA
:
Tektronix Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCP0030A from Tektronix is a 30A high performance, easy to use accurate AC/DC current probe. It is designed for use with TekVPI probe interface oscilloscopes. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low current measurement capability and accuracy to current levels as low as 1mA which is important for meeting today's challenging current measurement needs. The TCP0030A is powered directly by oscilloscopes with TekVPI interface.
  • Split core construction allows easy circuit connection
  • High accuracy with typically less than 1% DC gain error
  • Low noise and DC drift
  • Maximum current capability of 30A (RMS and DC)
  • Maximum peak pulse current of 50A
  • Rise time is less than or equal to 2.92ns
  • Maximum bare wire voltage of 150V CAT II (insulated wire 300V CAT II)
  • Cable length of 200cm (79in)
  • Operating temperature range from 0°C to 50°C (32°F to 122°F)

Applications

Test & Measurement, Power Management, Industrial, Consumer Electronics

Contents

TCP0030A AC/DC current probe, 6inch probe ground lead (196-3120-xx), Nylon carrying case (016-1952-xx), Instruction manual (071-3006-xx).

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for TCP0030A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

31 In stock

31 in stock for same day shipping
 
Check Stock & Lead Times

16 Further stock expected to ship on 04/11/19

More stock available week commencing 18/11/19

$5,692.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,692.40