You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCP0030A

Current Probe, AC/DC, TekVPI Interface, 30 A, 1 mA, Tektronix Oscilloscopes

TCP0030A - Current Probe, AC/DC, TekVPI Interface, 30 A, 1 mA, Tektronix Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP0030A
Newark Part No.:
72W2795
Technical Datasheet:
TCP0030A   Datasheet
See all Technical Docs

Product Information


:
-

:
TekVPI Interface

:
30A

:
1mA

:
Tektronix Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCP0030A from Tektronix is a 30A high performance, easy to use accurate AC/DC current probe. It is designed for use with TekVPI probe interface oscilloscopes. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low current measurement capability and accuracy to current levels as low as 1mA which is important for meeting today's challenging current measurement needs. The TCP0030A is powered directly by oscilloscopes with TekVPI interface.
  • Split core construction allows easy circuit connection
  • High accuracy with typically less than 1% DC gain error
  • Low noise and DC drift
  • Maximum current capability of 30A (RMS and DC)
  • Maximum peak pulse current of 50A
  • Rise time is less than or equal to 2.92ns
  • Maximum bare wire voltage of 150V CAT II (insulated wire 300V CAT II)
  • Cable length of 200cm (79in)
  • Operating temperature range from 0°C to 50°C (32°F to 122°F)

Applications

Test & Measurement, Power Management, Industrial, Consumer Electronics

Contents

TCP0030A AC/DC current probe, 6inch probe ground lead (196-3120-xx), Nylon carrying case (016-1952-xx), Instruction manual (071-3006-xx).

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for TCP0030A

Associated Products

Compare Selected

91 In stock

91 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 07/09/20

$6,129.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,129.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.