You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TCP0030AGSA - 

Current Probe, TekVPI Interface, Current Clamp, 30 A, 1 mA, Tektronix Oscilloscopes

TCP0030AGSA - Current Probe, TekVPI Interface, Current Clamp, 30 A, 1 mA, Tektronix Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP0030AGSA
Newark Part No.:
84W8843
Technical Datasheet:
TCP0030AGSA   Datasheet
See all Technical Docs

Product Information

:
TekVPI Interface
:
Current Clamp
:
30A
:
1mA
:
Tektronix Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TCP0030A is a high-performance, easy-to-use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface. This AC/DC current measurement probe provides greater than 120 MHz of bandwidth with selectable 5 A and 30 A measurement ranges. It also provides exceptional low-current measurement capability and accuracy to current levels as low as 1 mA, important for meeting today's challenging current measurement needs.
  • Easy-to-use and accurate AC/DC current measurements
  • Intelligent communication with TekVPI™
  • Split-core construction allows easy circuit connection
  • High accuracy with typically less than 1% DC gain error
  • Low noise and DC drift
  • 3rd party safety certification

Alternatives for TCP0030AGSA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 02/09/19

$5,749.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,749.80
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.