You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDS2001C CAL - 

Digital Oscilloscope, Calibrated, TDS2000C Series, 2 Channel, 50 MHz, 500 MSPS, 2.5 kpts

TDS2001C CAL - Digital Oscilloscope, Calibrated, TDS2000C Series, 2 Channel, 50 MHz, 500 MSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2001C CAL
Newark Part No.:
12AC8163
Product Range
TDS2000C Series
Technical Datasheet:
TDS2001C CAL   Datasheet
See all Technical Docs

Product Information


:
TDS2000C Series

:
2 Channel

:
50MHz

:
500MSPS

:
2.5 kpts

:
-

:
QVGA LCD Color

:
One 100MHz TPP0101 Passive Probe Per Ch, OpenChoice Desktop S/w, Tektronix S/w, Certificate of Cal

:
10 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDS2001C CAL from Tektronix is a TDS2000C series digital storage oscilloscope with 50MHz bandwidth and 2 analogue channels. This oscilloscope captures and displays signal to help to evaluate designs with 5.7inch QVGA active TFT colour display. It has standard features including USB connectivity, 16 automated measurements and FFT analysis, waveform math and cursors, built-in waveform limit testing, automated extended datalogging, autoset and signal auto-ranging and built-in context-sensitive help. The advanced triggers such as rising/falling edge, pulse width and video helps user to quickly isolate the signals of interest. The advanced math capabilities and automated measurements can speed the analysis and can perform an FFT or add, subtract or multiply waveforms. Sixteen automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time, while the built-in limit test function enables to easily identify problems in the signal.
  • Calibrated oscilloscope, 500MS/s sample rate, 2.5K point record length
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • Probe check wizard, 11 language user interface, USB2.0 host port, USB2.0 device port
  • USB2.0 host port, USB2.0 device port
  • Includes Tektronix OpenChoice software for connecting to oscilloscopes
  • Accurately capture signals with at least 10X oversampling on all channels
  • 8bit vertical resolution, 2mV to 5V/div vertical sensitivity
  • Supply voltage is 100VAC to 240VAC RMS ±10%, power consumption is <30W ( 85VAC to 275VAC i/p)
  • UL61010, CSA22.2 no. 61010-1, EN61010-1, IEC61010-1, EU low voltage directive safety standard
  • Dimension is 158mm H x 362.3mm W x 124.2mm D, weight is 2Kg, operating temperature is 0°C to +50°C

Applications

Test & Measurement

Contents

TDS2001C digital storage oscilloscope, TPP0101 100MHz passive probe, Power cord, NIM/NIST traceable Certificate of calibration, Documentation, OpenChoice PC communications software, National instruments SignalExpress tektronix edition interactive measurement software.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2,567.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,567.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.