You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDS2012C

Digital Oscilloscope, TDS2000C Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

TDS2012C - Digital Oscilloscope, TDS2000C Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts
TDS2012C - Digital Oscilloscope, TDS2000C Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts
Video
Video
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2012C
Newark Part No.:
86R8479
Product Range
TDS2000C Series
Technical Datasheet:
TDS2012C   Datasheet
See all Technical Docs

Product Range Selector (TDS2000C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDS2000C Series

:
2 Channel

:
100MHz

:
2GSPS

:
2.5 kpts

:
-

:
QVGA LCD Color

:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), Power Cord, OpenChoice Desktop Software, Certificate of Calibration

:
Lifetime Warranty

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (10)

Product Overview

The TDS2012C 2 Channel Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the TDS2012C oscilloscope help you get more done, in less time.
  • Brighter clearer display with wide viewing angle
  • Built in waveform limit testing
  • Automated, Extended Data Logging Feature
  • New probes with lowest capacitive load and compact head for easy probing of high density PCB
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Colour Display
  • USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • Digital real-time sampling, accurately capturing signals with at least 10X over-sampling
  • Lifetime warranty**

Applications

Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, Hobby & Education, Test & Measurement

Contents

One 200MHz TPP0201 Passive Probe Per Channel (10:1), Power Cord, OpenChoice Desktop Software, Certificate of Calibration

Footnotes

** Limitations apply. Manufacturer terms and conditions. Calibration services available for this product. Choose from Standard Certificated Service or internationally recognised UKAS accredited calibration. Visit our calibration page for details.
Best Seller

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$3,127.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,127.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange