You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDS3052C - 

Digital Oscilloscope, TDS3000C Series, 2 Channel, 500 MHz, 5 GSPS, 10 kpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS3052C
Newark Part No.:
84M7362
Product Range
TDS3000C Series
Technical Datasheet:
TDS3052C   Datasheet
See all Technical Docs

Product Information

:
TDS3000C Series
:
2 Channel
:
500MHz
:
5GSPS
:
10 kpts
:
700ps
:
VGA LCD Color
:
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDS3052C combines unique digital real-time (DRT) sampling technology with sin(x)/x interpolation to allow you to accurately characterise a wide range of signal types on all channels simultaneously. There is no change in sampling rate when additional channels are turned on. This sampling technology makes it possible to capture high-frequency information, such as glitches and edge anomalies, that elude other oscilloscopes, while sin(x)/x interpolation ensures precise reconstruction of each waveform.
  • 10 k Standard Record Length on All Channels
  • 3,600 wfms/s Continuous Waveform Capture Rate
  • Suite of Advanced Triggers
  • Front-panel USB Host Port for Easy Storage and Transfer of Measurement Data
  • 25 Automatic Measurements
  • FFT Standard
  • Multiple Language User Interface
  • WaveAlert® Automatic Waveform Anomaly Detection
  • TekProbe Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • Lightweight Design (only 7 lb./3.2 kg) for Easy Transport
  • Digital real-time sampling
  • Digital phosphor display
  • Only 149mm deep, freeing up valuable bench space

Applications

Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, Hobby & Education, Test & Measurement, Portable Devices

Contents

Probes, power cord, accessory tray, protective front cover and NIST - traceable certificate of calibration.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$24,206.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24,206.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.