You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDS3054C CAL - 

Digital Oscilloscope, Calibrated, TDS3000C Series, 4 Channel, 500 MHz, 5 GSPS, 10 kpts, 700 ps

TDS3054C CAL - Digital Oscilloscope, Calibrated, TDS3000C Series, 4 Channel, 500 MHz, 5 GSPS, 10 kpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS3054C CAL
Newark Part No.:
12AC8186
Product Range
TDS3000C Series
Technical Datasheet:
TDS3054C CAL   Datasheet
See all Technical Docs

Product Information

:
TDS3000C Series
:
4 Channel
:
500MHz
:
5GSPS
:
10 kpts
:
700ps
:
VGA LCD Color
:
One 500MHz P6139A Passive Probe Per Ch, OpenChoice Desktop S/w, Accessory Tray, Certificate of Cal
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDS3054C CAL from Tektronix is a TDS3000C series digital phosphor oscilloscope with 500MHz bandwidth and 4 analogue channels. This oscilloscope captures and displays signal to help to evaluate designs with 6.5inch liquid-crystal TFT colour display and 640 x 480 pixels VGA display resolution. It features 25 automatic measurements, waveform add, subtract, divide and multiply math functions and Fast Fourier Transform (FFT). Unlike other comparable oscilloscopes, the TDS3000C series math and measurement allows user to use the full acquisition record length or isolate a specific occurrence within an acquisition. Utilizing the built-in Ethernet port, eScope web-based remote control allows user to a control TDS3000C series oscilloscope from anywhere using the internet and your PC. Typical applications include digital design and debug, video installation and service, power supply design, education and training, telecommunications mask testing, manufacturing test and general bench testing.
  • Calibrated oscilloscope, 5MS/s sample rate, 10K point record length
  • Rise time is 0.7ns, 3600wfms/s continuous waveform capture rate
  • Multiple language user interface, WaveAlert automatic waveform anomaly detection
  • Front-panel USB host port for easy storage and transfer of measurement data
  • TekProbe interface supports active, differential and current probes for automatic scaling and units
  • Quickly debug and characterize signals with DRT sampling technology and sin (x)/x interpolation
  • Optional internal battery operation provides up to three hours without line power
  • Supply voltage is 100VRMS to 240VRMS ±10%, power consumption maximum is 75W
  • UL61010B-1, CSA61010.1, EN61010-1, IEC61010-1 safety standard
  • Dimension is 375mm H x 176mm W x 149mm D, weight is 3.2Kg, operating temperature is 0°C to +50°C

Applications

Test & Measurement

Contents

TDS3054C digital phosphor oscilloscope, P6139B 500MHz 10x passive probe, Front protective cover, Accessory tray, Documentation CD, Front panel overlay, Installation and safety manual, Power cord, OpenChoice PC connectivity software, NIM/NIST-traceable certificate of calibration.

Related Searches

0 In stock

Supplier Direct Ship

$28,920.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28,920.13
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.