You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TDS3054C - 

Digital Oscilloscope, TDS3000C Series, 4 Channel, 500 MHz, 5 GSPS, 10 kpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS3054C
Newark Part No.:
84M7363
Product Range
TDS3000C Series
Technical Datasheet:
TDS3054C   Datasheet
See all Technical Docs

Product Information

:
TDS3000C Series
:
4 Channel
:
500MHz
:
5GSPS
:
10 kpts
:
700ps
:
VGA LCD Color
:
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDS3054C portable digital phosphor oscilloscope makes dealing with complex signals simple. Displays, stores and analyses in real-time three dimensions of signal information: amplitude, time and distribution of amplitude over time. An intensity graded colour display to provide frequency information of signal amplitudes and widths, to help locate and characterise elusive waveform anomalies. Fast update rate makes it easier to capture and display infrequent waveforms or waveform variations. Optional communication and application modules, ordered separately, enable the instrument to be configured for specific applications or upgraded without returning it to the manufacturer. The TekProbe® interface provides power to a range of application specific accessories.
  • 10 kilosample record length on all channels with a 3600wfm/s continuous waveform capture rate
  • Suite of advanced triggers
  • Optional battery operation provides up to three hours without line power
  • USB 2.0 host port on front panel for quick and easy data storage
  • WaveAlert® automatic waveform anomaly detection
  • TekProbe® interface supports active, differential and current probes for auto scaling and units
  • Small footprint and lightweight
  • 29 automated measurements, and FFT analysis for simplified waveform analysis
  • Ethernet port for network connection and video out port to display to a monitor or projector
  • Advanced Analysis, Limit Testing, Telecom Mask Testing, Extended Video, 601 Serial Digital Video
  • Digital real-time sampling
  • Digital phosphor display
  • PC connectivity - simply transfer, analyse and document results
  • Only 149mm deep, freeing up valuable bench space

Applications

Embedded Design & Development, Imaging, Video & Vision, Power Management, Communications & Networking, Test & Measurement, Test & Measurement

Contents

Probes, power cord, accessory tray, protective front cover and NIST - traceable certificate of calibration.

Alternatives for TDS3054C

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $25,270.00  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

2 Further stock expected to ship on 28/05/19
5 Further stock expected to ship on 04/06/19

More stock available week commencing 01/07/19

$25,270.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $25,270.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.