You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDS5104B

Digital Oscilloscope, TDS5000B Series, 0+4 Channel, 1 GHz, 5 GSPS, 16 Mpts, 300 ps

TDS5104B - Digital Oscilloscope, TDS5000B Series, 0+4 Channel, 1 GHz, 5 GSPS, 16 Mpts, 300 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS5104B
Newark Part No.:
92H6344
Product Range
TDS5000B Series
Technical Datasheet:
TDS5104B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDS5000B Series

:
0+4 Channel

:
1GHz

:
5GSPS

:
16 Mpts

:
300ps

:
VGA LCD Color

:
One 500MHz P5050 Passive Probe Per Channel (10:1), OpenChoice Software, Accessory Pouch, Mouse, 30-day Evaluation Copies of MATLAB (063-3609-00), LabVIEW (020-2476-02), Certifcate of Calibration

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

TDS5104B portable digital phosphor oscilloscope offers Tektronix exclusive MyScope® customisable oscilloscope user interface that allows the user to build their own control windows with only the controls, features and capabilities that they need. The user can select just the functionality needed from all the various parts of the oscilloscope into one control window, effectively creating a personalised “toolbox” of oscilloscope features. All models include: one 500 MHz 10x passive probe per channel, accessory pouch, front cover, mouse, Quick Start user manual, TDS5000B series product software CD-ROM and operating system restoration CD-ROM, GPIB programmer’s reference, optional applications software CD-ROM, Getting Started with OpenChoice® guidebook, performance verification procedure PDF file, calibration certificate documenting NIST traceability, Z540-1 compliance and ISO9001 registration, and power cord.
  • Up to 16M record length
  • 100,000wfms/s Maximum waveform capture rate
  • Suite of advanced triggers
  • MyScope™ custom control windows enhance productivity
  • Right-mouse-click menus for exceptional efficiency
  • OpenChoice® platform with Windows® 2000 delivers built-in networking and analysis
  • Small footprint/lightweight, 10.4" in. bright display
  • Standard Touch-Screen as well as Remote viewing and control
  • E-mail on event
  • CD-RW drive, GPIB controller, Interoperability with Tektronix Logic analysers

Applications

Embedded Design & Development, Communications & Networking, System Monitoring, Power Management, Imaging, Video & Vision, Signal Processing, Automotive, Industrial, Automation & Process Control, Medical

Contents

One 500 MHz 10x passive probe per channel, accessory pouch, front cover, mouse, Quick Start user manual, product software CD-ROM and operating system restoration CD-ROM, GPIB programmer’s reference, optional applications software CD-ROM, Getting Started with OpenChoice® guidebook, performance verification procedure PDF file, calibration certificate documenting NIST traceability, Z540-1 compliance and ISO9001 registration, and power cord.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.