You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TIVH02L
Oscilloscope Probe, Differential, 200 MHz, Tektronix MSO/DPO5000B, DPO7000 Series Oscilloscopes
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TIVH02L
- Newark Part No.:
- 25AC2377
- Product Range
- TIVH Series
- Technical Datasheet:
- TIVH02L Datasheet
Product Range Selector (TIVH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 200MHz
- :
- -
- :
- -
- :
- Tektronix MSO/DPO5000B, DPO7000 Series Oscilloscopes
- :
- TIVH Series
Technical Docs (1)
Product Overview
- Bandwidths of 200MHz, ≤ 1.8ns rise time
- 100 Million to 1 (160dB) common mode rejection from DC up to 1MHz
- 10000 to 1 (80dB) common mode rejection at 1GHz, 60KV peak common mode voltage
- Up to ±2500V differential (DC + pk AC), output clamping, safety certified
- Measurements in high EMI environments
- EMI compliance testing, ESD testing
- ±3% DC gain accuracy
- < 2pF input capacitance
- 35ns ±5ns propagation delay
- CLASS I laser product certified
Contents
TIVH02L isolated measurement systems, IsoVu product carrying case, soft case, IsoVu accessories carrying case, soft case, 50X sensor tip cable, 500X sensor tip cable, 5/16inch SMA wrench/driver tool, Probe tip adapter (blue), MMCX to 0.1inch (2.54mm) square pin (0.025inch (0.635mm) square pins), Flexible tripod with quick release, Flexible tripod feet (3 each), Probe tip tripod support with living hinge(2 each), User manual (English), Certificate of traceable calibration.
Footnotes
2 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each