You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2012B CAL D

Digital Oscilloscope, Calibrated w/Data, TPS2000B Series, 2 Channel, 100 MHz, 1 GSPS, 2.5 kpts

TPS2012B CAL D - Digital Oscilloscope, Calibrated w/Data, TPS2000B Series, 2 Channel, 100 MHz, 1 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPS2012B CAL D
Newark Part No.:
12AC8189
Product Range
TPS2000B Series
Technical Datasheet:
TPS2012B CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TPS2000B Series

:
2 Channel

:
100MHz

:
1GSPS

:
2.5 kpts

:
3.5ns

:
QVGA LCD Color

:
One 200MHz TPP0201 Passive Probe Per Ch, OpenChoice S/w, Battery, USB-RS232 Cable, Cal Certificate

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TPS2012B CAL D from Tektronix is a TPS2000B series digital storage oscilloscope with 100MHz bandwidth and 2 isolated channel. The TPS2000B series with IsolatedChannel technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting. Quickly document and analyze measurement results with OpenChoice software or integrated CompactFlash mass storage. 8hours of continuous battery operation with two batteries installed, hot swappable for virtually unlimited freedom from AC line power.
  • Calibrated with data oscilloscope
  • 3.5ns rise time, 2.5Kpoints record length, 1GS/s sample rate
  • Advanced triggers to quickly capture the event of interest, FFT standard
  • Traditional, analogue style knobs and multi-language user interface for easy operation
  • Quick setup and operation with autoset menu, autorange, waveform, setup memories
  • Traditional, analogue-style knobs and multi-language user interface for easy operation
  • Autoset menu, autorange, waveform and setup memories and built-in, context-sensitive help
  • Backlit menu buttons for high visibility, 1/4 VGA Active TFT colour LCD display
  • 11 of the most critical automatic waveform measurements
  • Dimension is 336mm H x 161mm W x 130mm D, weight is 2.7Kg, operating temperature is 0°C to +50°C

Applications

Test & Measurement

Contents

TPS2012B digital storage oscilloscope, TPP0101 100MHz 10X passive probe, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge for 4-hour battery life (two batteries required for 8hours of continuous battery operation), USB to RS232 cable, OpenChoice PC connectivity software, NI SignalExpress tek edition software, NIM/NIST-traceable certificate of calibration.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$6,496.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,496.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange