You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS2012B - 

Digital Oscilloscope, TPS2000B Series, 0+2 Channel, 100 MHz, 1 GSPS, 2.5 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPS2012B
Newark Part No.:
32T5051
Product Range
TPS2000B Series
Technical Datasheet:
TPS2012B   Datasheet
See all Technical Docs

Product Information

:
TPS2000B Series
:
0+2 Channel
:
100MHz
:
1GSPS
:
2.5 kpts
:
3.5ns
:
QVGA LCD Color
:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS2012B oscilloscope is a versatile portable instrument ideal for taking differential measurements up to 30Vrms floating. When combined with OpenChoice PC connectivity software, your measurement results can be captured, transferred, documented, and analysed. It employs isolated channel technology, allowing you to safely, accurately and quickly measure 3-phase power. The scope has familiar dedicated knobs and analogue style controls and can be used in bright daylight and dimly lit areas. Includes integrated compact flash mass storage and accepts any type 1 compact flash card as large as 1GB. FFT and I/O printer port interface is standard. 8-hours of continuous battery operation. Hot-swappable batteries allow measurements to continue even while batteries are being replaced. Digital real-time sampling acquisition technology makes it possible to capture high-frequency information, such as glitches and edge anomalies that eludes other oscilloscopes in its class.
  • Autoset
  • Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
  • Built-in I/O Interface and Integrated Mass Storage
  • 11 Automatic Measurements as well as FFT and Advanced Triggers
  • Isolated External Trigger Input
  • Colour Display (1/4 VGA LCD)
  • True Portability; Weighs Only 6 lbs. (Without Batteries)
  • 8 Hours of Continuous Battery Operation, one battery included, second battery optional
  • Waveform and Set-up Memories

Applications

Industrial, Embedded Design & Development, Automotive

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

$5,280.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,280.10
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note