You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS2014B - 

Digital Oscilloscope, TPS2000B Series, 0+4 Channel, 100 MHz, 1 GSPS, 2.5 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPS2014B
Newark Part No.:
32T5052
Product Range
TPS2000B Series
Technical Datasheet:
TPS2014B   Datasheet
See all Technical Docs

Product Information

:
TPS2000B Series
:
0+4 Channel
:
100MHz
:
1GSPS
:
2.5 kpts
:
3.5ns
:
QVGA LCD Color
:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS2014B offers a distinctive range of capabilities in an oscilloscope with controls and menus you will find familiar and easy to use. IsolatedChannel™ technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting.
  • Autoset
  • Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
  • Built-in I/O Interface and Integrated Mass Storage
  • 11 Automatic Measurements as well as FFT and Advanced Triggers
  • Isolated External Trigger Input
  • Colour Display (1/4 VGA LCD)
  • True Portability; Weighs Only 6 lbs. (Without Batteries)
  • 8 Hours of Continuous Battery Operation, one battery included, second battery optional
  • Waveform and Set-up Memories

Applications

Industrial, Embedded Design & Development, Automotive

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

$6,982.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,982.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note