You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX U1452A CAL DU

Insulation Tester, Calibrated w/D & U, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm

TEKTRONIX U1452A CAL DU
TEKTRONIX U1452A CAL DU
TEKTRONIX U1452A CAL DU
TEKTRONIX U1452A CAL DU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
U1452A CAL DU
Newark Part No.:
42AC0485
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
U1450A Series
Technical Datasheet:
U1452A CAL DU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U1450A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Megohmmeter

:
50V, 100V, 250V, 500V, 1kV

:
260Gohm

:
-20°C

:
55°C

:
218mm

:
100mm

:
58mm

:
728g

:
U1450A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The U1452A CAL DU from Tektronix is an insulation resistance tester with LCD display. It is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications with its vast measurement capabilities, efficient automated report generation and high durability. By adding a U1117A Bluetooth adapter to the U1452A, can perform tests remotely using a Windows PC or on iOS/ Android smart devices. It is calibrated for sine wave AC specification.
  • Calibrated with data and uncertainties insulation resistance tester
  • 50V/ 100V/ 250V/ 500V/ 1000V test voltages
  • Measures up to 260Gohm insulation resistance, earth bond resistance range from 60 ohm to 60Kohm
  • Timed/PI/DAR test, automatic test report generation
  • IP 67 rated, 3meters (10feet) drop proof
  • Measures AC voltage, DC voltage, resistance, capacitance and continuity
  • CAT III 1000V / CAT IV 600V safety ratings
  • Operating temperature range from -20°C to +55°C
  • Calibrated for sine wave, 6600 counts DMM display resolution
  • 4 x AA alkaline battery with 270hours battery life

Applications

Test & Measurement

Contents

U1452A insulation resistance tester, Hard carrying case, Alligator clips(red and black), Test leads with 4mm probe and 19mm probe, IR to USB cable, 4 x AA alkaline batteries, Remote switch probe adapter, IR to Bluetooth adapter, Operating instruction, Quick start guide, Certificate of calibration.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --