Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C62D
Newark Part No.17B1453
Product Range9007 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $499.350 |
| 5+ | $462.680 |
| 10+ | $442.930 |
| 25+ | $426.000 |
| 50+ | $394.970 |
Price for:Each
Minimum: 1
Multiple: 1
$499.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C62D
Newark Part No.17B1453
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration-
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max-
Product Range9007 Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Product Overview
The 9007C62D is a 2NO/NC snap-action heavy-duty Limit Switch with steel spring top roller plunger actuator. It has silver contacts, zinc plug-in body and plunger head.
- Linear movement of operating head
- By 30° cam switch actuation
- 2 Directions lateral approach
- 1 Entry for 1/2"-14 NPT cable gland
- IP67 Protection rating
- Green product
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
550mA
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
120V
Product Range
9007 Series
Contact Voltage DC Max
125V
Alternatives for 9007C62D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate