Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL300WS2M3
Newark Part No.80C1160
Product RangeL300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $836.130 |
| 5+ | $808.710 |
| 10+ | $781.300 |
| 25+ | $721.900 |
| 50+ | $680.780 |
Price for:Each
Minimum: 1
Multiple: 1
$836.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL300WS2M3
Newark Part No.80C1160
Product RangeL300 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationDPDT-DB
Contact Current AC Max20A
Contact Voltage AC Max120V
Operating Force Max45in-oz
Product RangeL300 Series
Contact Current DC Max5A
Contact Voltage DC Max120V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
20A
Operating Force Max
45in-oz
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
DPDT-DB
Contact Voltage AC Max
120V
Product Range
L300 Series
Contact Voltage DC Max
120V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate