Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDM480110
Newark Part No.82T6096
Product RangeXCSDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDM480110
Newark Part No.82T6096
Product RangeXCSDM Series
Technical Datasheet
Product RangeXCSDM Series
Contact ConfigurationDPDT-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max1.5A
SVHCTo Be Advised
Technical Specifications
Product Range
XCSDM Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPDT-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
1.5A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate