New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      XCSDMC79010EX

                      Safety Interlock Switch, Preventa ATEX D Series, DPST-NC, Cable

                      TELEMECANIQUE SENSORS XCSDMC79010EX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCSDMC79010EX
                      Newark Part No.87AK5331
                      Product RangePreventa ATEX D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$273.600
                      10+$246.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $273.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCSDMC79010EX
                      Newark Part No.87AK5331
                      Product RangePreventa ATEX D Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePreventa ATEX D Series
                      Contact ConfigurationDPST-NC
                      Switch TerminalsCable
                      Contact Voltage AC Max-
                      Contact Current AC Max-
                      IP Rating-
                      Contact Voltage DC Max100V
                      Contact Current DC Max100mA
                      SVHCTo Be Advised

                      Product Overview

                      XCSDMC79010EX is a telemecanique coded magnetic switch. The product has an IP degree of protection such as IP66 conforming to IEC 60529, IP67 conforming to IEC 60529. It complies with IEC 60079-0, EN 60079-11, EN 60079-18, IEC 60079-31, ISO 13849-1.

                      • Plastic material, 2 NC contacts type and composition, staggered contact operation
                      • Pre-cabled electrical connection, 4 x 0.25mm² cable composition, 10m length
                      • Rectangular, compact design, 2 number of poles
                      • 5mm assured operating distance, 15mm assured tripping distance, 3 directions, PVC cable material
                      • 24VDC rated operational voltage, 100mA maximum [Ie] rated operational current
                      • 100VDC rated insulation voltage, 2.5kV conforming to IEC 60947-5-1 rated impulse withstand voltage
                      • 10 Ohm resistance across terminals, Rhodium contacts material, 1200000 cycles electrical durability
                      • 100VDC maximum switching voltage, 0.1 to 100mA switching capacity range
                      • 1000MOhm insulation resistance, 150Hz switching frequency, thermoplastic PBT enclosure material
                      • Operation ambient air temperature range from -25 to 85°C, 18 months warranty, size is 51 x 16 x 7mm

                      Technical Specifications

                      Product Range

                      Preventa ATEX D Series

                      Switch Terminals

                      Cable

                      Contact Current AC Max

                      -

                      Contact Voltage DC Max

                      100V

                      SVHC

                      To Be Advised

                      Contact Configuration

                      DPST-NC

                      Contact Voltage AC Max

                      -

                      IP Rating

                      -

                      Contact Current DC Max

                      100mA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.