Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSE7533
Newark Part No.16B3215
Product RangeXCSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1,327.510 |
5+ | $1,253.300 |
10+ | $1,187.340 |
25+ | $1,146.110 |
50+ | $1,104.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,327.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSE7533
Newark Part No.16B3215
Product RangeXCSE Series
Technical Datasheet
Product RangeXCSE Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew Clamp
Contact Voltage AC Max120V
Contact Current AC Max3A
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max550mA
SVHCTo Be Advised
Product Overview
The XCSE7533 is a Metal Safety Switch for controlling the safe opening and interlocking of guards and covers. Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch. It features 2NC+1NO contact configuration.
- Rectangular head
- Key operated turret head
- Slow-break, break before make contacts operation
- ≥1000000 Cycles mechanical durability
- -25 to 40°C Ambient temperature
- IP67 Protection rating
Applications
Industrial, Safety, Automotive
Technical Specifications
Product Range
XCSE Series
Switch Terminals
Screw Clamp
Contact Current AC Max
3A
Contact Voltage DC Max
125V
SVHC
To Be Advised
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
550mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate