You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XS8C4A1PCG13

Inductive Proximity Sensor, Rectangular, OsiSense XS, Flush, 20 mm, SPST-NO / SPST-NC, 12-48V, PG13

TELEMECANIQUE SENSORS XS8C4A1PCG13
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XS8C4A1PCG13
Newark Part No.:
19X7190
Product Range
OsiSense XS
Technical Datasheet:
XS8C4A1PCG13   Datasheet
See all Technical Docs

Product Range Selector (OsiSense XS)

See all from this product range

Product Overview

The XS8C4A1PCG13 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, DC circuit NO+NC output function, 4 x 1.5mm² clamping capacity screw-clamp terminals electrical connection and 5-position turret head detection face. It is made of plastic fixed body, PBT front and enclosure.
  • 1 Yellow LED for output state
  • 1 Green LED for supply-ON
  • 4-wire wiring technique
  • IP65/IP67/IP69K Protection rating

Applications

Sensing & Instrumentation, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20mm

:
-

:
SPST-NO / SPST-NC

:
12V

:
48V

:
OsiSense XS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

7 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 14/02/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --