You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WIRELESSCOM/G10

MODULE, GSM / GPRS / CSD, QUAD BAND, RS232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELTONIKA TELTONIKA
Manufacturer Part No:
WIRELESSCOM/G10
Newark Part No.:
25R5184
Technical Datasheet:
WIRELESSCOM/G10   Datasheet
See all Technical Docs

Product Overview

WirelessCom/G10 is a device designed for communication with remote devices which have RS232 ports. RS232 interface is one of the industries leading standard. This interface can be found in a large variety of devices like, data loggers, POS terminals, vending machines, PLCs, control panels, various meters, switches, routers and the list goes on.  It is a frequent case when such devices are present in remote locations and there is a need to monitor/control/collect data. In such cases GSM network coupled with GPRS/CSD service can provide a very reliable wireless solution.  Teltonika WirelessCom/G10 is ready-to-go solution for such situations. It acts as a transparent RS232 port. Thus you would be able to see your devices as directly connected to the computer, no matter how far you are from your devices.
  • Provides transparent GPRS/CSD connection
  • Receive SMS alerts when exceptions occur in device
  • No drivers required, hence works with any device/machine/equipment/computer
  • simple and informative configuration menu
  • Configurable through any terminal software
  • Hardware reset from DTR pin (optional)
  • Device is remotely configurable through GPRS/CSD/SMS
  • Access only through authorised phone numbers , Up to 5 configurable authorised phone numbers 
  • Auto PIN feature, no need to enter SIM card PIN after restart, Password protected configuration 
  • Supports various data formats, Firmware update possibility, CHAP/PAP authentication supported

Applications

Communications & Networking, Wireless, Portable Devices, Security

Contents

Wireless COM/G10, AC/DC adapter, RS232 serial cable, External GSM antenna, CD with User Manual, Leaflet "Quick Start Guide".

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$27.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+
$27.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.