You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

21-10115 - 

Soldering Station, 110 VAC, 896 °F, 60 W, LCD Display, Solder Iron, Sponge, US

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-10115
Newark Part No.:
56T2208
Technical Datasheet:
21-10115   Datasheet
See all Technical Docs

Product Information

:
110VAC
:
896°F
:
60W
:
Digital Solder Station, Solder Iron, Sponge
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ESD safe thermo-control anti-static digital soldering station with LCD display.
  • High performance dual core ceramic heater
  • Temperature read out in °C and °F
  • Simulate bar indicating heating up status
  • User friendly menu enables system setting easier
  • Buttons (1, 2, 3) for pre-setting or switching frequently used temperature
  • Heating element malfunction alert
  • 12-month limited warranty *view Terms & Conditions for details

Contents

Power unit, Soldering iron, Iron holder, Sponge, Power cord, Manual.

Associated Products

Compare Selected

Related Searches

123 In stock

123 in stock for same day shipping
 
Check Stock & Lead Times

200 Further stock expected to ship on 17/11/19

More stock available week commencing 24/02/20

$105.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $105.71