You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

21-19100

Soldering Station,110 V, 500°C, 90 W

21-19100 - Soldering Station,110 V, 500°C, 90 W
21-19100 - Soldering Station,110 V, 500°C, 90 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-19100
Newark Part No.:
96Y0383

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
110V

:
500°C

:
90W

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A professional quality soldering station that features a unique silver-alloy heat conductor for efficient heating. Unit heats to working temperature in about 10 seconds, and features reliable heat stability.
  • Heats up to 670degF in just 10 seconds!
  • Silver-alloy conductor in heating element provides outstanding temperature stability
  • High contrast LCD display
  • Easy to use controls and menu system
  • Three user-defined presets
  • Password lockable controls
  • Temperature correction built into menu system
  • Automatic sleep mode
  • Fault code display for errors with heating element or device
  • Temperature Range: 212-932degF (100-500degC)
  • Temperature-correction Range: -58~+122degF (-50~+50degC)
  • Password lockout (password settable from 001~999)
  • Temperature Accuracy: ±10degC
  • Temperature Stability: ±2 (Still ambient air with no load)
  • Tip to ground impedance:
  • Tip to ground voltage:
  • Dimension (LxWxH): 6 7
  • Power consumption: 90W
  • Input voltage: 110VAC±10%
  • Output voltage: 24VAC

0 In stock

Non-Cancelable / Non Returnable

$281.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 100
Quantity Price Your Price
 
 
1+ $281.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange