You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-10405.

DMM, HH, 10A, 1KV, 3.75DIGIT

72-10405. - DMM, HH, 10A, 1KV, 3.75DIGIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10405.
Newark Part No.:
94AC6578
Technical Datasheet:
72-10405.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
3.75

:
True RMS

:
4000

:
Auto, Manual

:
1kV

:
750V

:
10A

:
10A

:
40Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Handheld digital multimeter
  • Measure AC/DC voltage, AC/DC current, resistance, frequency, temperature and capacitance
  • Diode test and continuity buzzer
  • Manual function select & auto ranging
  • Data hold function
  • Auto power off, low battery indication
  • Input impedance for DC voltage around 10Mohm
  • MAX / MIN / Relative Modes
  • Analog Bar Graph
  • CAT III 1000V, CAT IV 600V rated

Contents

Multimeter, Battery, Test lead, Multi-purpose socket, RS-232 interface cable, Software, Point contact temperature probe, Instruction manual.

Best Seller

23 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$80.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $144.56
$80.88
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $122.32
$80.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange