You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-13560 - 

LASER DISTANCE METER, 0.05-35M

72-13560 - LASER DISTANCE METER, 0.05-35M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-13560
Newark Part No.:
56AC4692
Technical Datasheet:
72-13560 Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Accuracy: ±(5mm+d*5/100000), ‘d’ is actual distance
  • Distance/area/volume measurements
  • Display units: Inches, feet, and meters
  • Auto power/laser off
  • Audio alarm
  • Battery type: 1.5V AAA Alkaline battery×2
  • Battery life: 8000 times of measurement
  • Size: 106mm×47mm×24mm

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/02/19

Contact me when back in stock


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 500
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.