You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-13570 - 

Digital Multimeter, True RMS, 10A, 1kV

72-13570 - Digital Multimeter, True RMS, 10A, 1kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-13570
Newark Part No.:
56AC4693
Technical Datasheet:
72-13570   Datasheet
See all Technical Docs

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.75

:
True RMS

:
40000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • True RMS digital multimeter with 40000 counts display
  • CAT III 1000V, CAT IV 600V safety rating
  • Manual function select and auto ranging
  • Measure AC & DC at the same time (AC+DC)
  • Up to 9999 readings data storage and 0.1% to 99.9% duty cycle
  • Data hold, max/min/relative modes, analogue bar graph
  • Full icon display, double backlight
  • USB interface and Bluetooth connection
  • Powered by 9V (6F22) battery
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Multimeter, Battery, Test lead, Alligator clip, Test clip, USB interface cable, PC software CD, Carrying bag, Point contact temperature probe, Instruction manual.

89 In stock

89 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 23/11/20

$290.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $518.93
$290.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $439.11
$290.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.