You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-2580 - 

Digital Oscilloscope, Slim Body, 2 Channel, 30 MHz, 250 MSPS, 10 kpts, 11 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2580
Newark Part No.:
45Y0261

Product Information

:
-
:
2 Channel
:
30MHz
:
250MSPS
:
10 kpts
:
11ns
:
TFT LCD Color
:
Oscilloscope, Probes
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-2580 is a 2-channel 30MHz Oscilloscope with 8-inch color TFT display. This economic oscilloscope provides an user friendly interface with stable readings, making it perfect for the hobbyist, educator or occasional user. The large 8-inch color TFT display provides large and crisp readings.
  • External trigger
  • USB input/output and LAN connection
  • Slim body design is only 3" deep
  • DC, AC and GND input coupling
  • Edge, pulse, video, slope and alternate trigger type
  • Auto, normal and single trigger mode
  • Includes probes
  • 100 to 240VAC at 50/60Hz Voltage
  • <18W Power consumption
  • ±3% DC gain accuracy
  • 24 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Related Searches

44 In stock

44 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$365.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $452.54
$365.76