You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-2695

Bench Power Supply, Linear, Adjustable, 1 Output, 0 V, 60 V, 0 A, 2 A

72-2695 - Bench Power Supply, Linear, Adjustable, 1 Output, 0 V, 60 V, 0 A, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2695
Newark Part No.:
82Y0614
Technical Datasheet:
72-2695   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1 Output

:
0V

:
60V

:
0A

:
2A

:
120W

:
-

:
115V

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 72-2695 from Tenma is a single channel adjustable bench top power supply. It is a digitally controlled industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +30mV (voltage), ≤0.5% +5mA (current).
  • Input voltage of 115V
  • Encoder controlled fine and coarse adjustment
  • Constant current (CC) and constant voltage (CV) modes of operation
  • Voltage range from 0V to 60V and current range from 0A to 2A
  • Current preset, 4-digit display
  • 10mV/1mA high accuracy and resolution
  • Read back accuracy of 10mV/1mA
  • Ambient operating temperature from 0°C to 40°C
  • Dimension is 110mm x 156mm x 260mm (W x H x D) and weight is 4.8Kg
  • 24 month limited warranty *view Terms & Conditions for details
  • Simple linear design provides reliability, low noise and low cost

Applications

Test & Measurement

Contents

72-2695 adjustable bench power supply, User manual, Power cord (1.2m).

Best Seller

46 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$142.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $142.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange