You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-2705 - 

Bench Power Supply, Linear, Programmable, 1 Output, 0 V, 30 V, 0 A, 3 A

72-2705 - Bench Power Supply, Linear, Programmable, 1 Output, 0 V, 30 V, 0 A, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2705
Newark Part No.:
82Y0616
Technical Datasheet:
72-2705   Datasheet
See all Technical Docs

Product Information

:
Programmable
:
1 Output
:
0V
:
30V
:
0A
:
3A
:
90W
:
-
:
230V
:
-
:
-
:
USB, RS-232
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-2705 from Tenma is a single channel programmable bench top power supply. It is a digitally controls industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +5mA (current).
  • Encoder controlled fine and coarse adjustment
  • Constant current (CC) and constant voltage (CV) modes of operation
  • Voltage range from 0V to 30V and current range from 0A to 3A
  • USB and RS232 interfaces
  • Current preset, 4-digit display
  • 10mV/1mA high accuracy and resolution
  • Read back accuracy of 10mV/1mA
  • Dimension is 110mm x 156mm x 260mm (W x H x D) and weight is 3.62Kg
  • Ambient operating temperature from 0°C to +40°C
  • 24 month limited warranty *view Terms & Conditions for details
  • Simple linear design provides reliability, low noise and low cost

Applications

Test & Measurement

Contents

Programmable bench power supply, User manual, Power cord (1.2m), USB cable, Software CD.

Alternatives for 72-2705

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $7.04   10+ $6.51   25+ $5.71   50+ $5.22   More Pricing...

Restricted Item Add

Related Searches

26 In stock

26 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 03/08/20

$202.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $202.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.