You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-2985 - 

Clamp Meter, True RMS, 100 A AC, 600 V AC, 600 V DC, 17 mm Jaw Opening Max.

72-2985 - Clamp Meter, True RMS, 100 A AC, 600 V AC, 600 V DC, 17 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2985
Newark Part No.:
95Y2983
Product Range
Tenma Mini Clamp Meter
Technical Datasheet:
72-2985   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
:
100A
:
600V
:
600V
:
20Mohm
:
True RMS
:
Auto
:
3.5
:
17mm
:
Tenma Mini Clamp Meter
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-2985 from Tenma is a mini clamp meter in orange and grey colour. It features high reliability, safety precision and compact design. Its resolution ratio is 1mA, maximum range has maximum range of 100A AC/DC, particular VFC start mode. Entering this mode can accurately measure voltage and current which has VFC frequency conversion. Voltage or current response display is true valid value. Whole range overload protection, reliable measurement accuracy and unique appearance design makes it an outstanding new generation functional electrician/electric power measurement instrument. This complies with EN 610101-1, 61010-2-032, 61010-2-033, pollution degree 2, measurement category: (CAT II 600V, CAT III 300V) and double insulation standards. Conforms to UL STD. 61010-1, 61010-2-032, 61010-2-33 certified to CSA STD. C22.2 NO. 61010-1, IEC STD 61010-2-032, 61010-2-033.
  • DC voltage range of 200mV/2V/20V/200V/600V
  • AC voltage range of 2V/20V/200V/600V
  • AC current range from 2A/20A/100A
  • DC current range of 2A/20A/100A
  • Resistance of 200 ohm/2Kohm/20Kohm/200Kohm/2Mohm/20Mohm
  • Capacitance of 2nF/20nF/200nF/2μF/20μF/200μF/2mF/20mF
  • 2000 display count
  • 12 month limited warranty *view Terms & Conditions for details

Contents

72-2985 clamp meter, Batteries (1.5 AAA), Test lead, Instruction manual.

Related Searches

30 In stock

30 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$66.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $66.49