You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-2995

Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Capacitance, Resistance, True RMS, 40000

72-2995 - Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Capacitance, Resistance, True RMS, 40000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2995
Newark Part No.:
95Y2984

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Resistance

:
-

:
True RMS

:
40000

:
Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

40,000 count industrial True RMS digital multimeter is a highly versatile handheld instrument boasts 5-1/2 digit TRMS accuracy. It provides AC/DC voltage and current measurement, resistance, capacitance, temperature and frequency measurement, displaying readings on a backlit LCD digit and analogue bargraph display. Other features include non-contact voltage detection, continuity and diode test and USB data logging. All this is housed in a rugged overmolded enclosure with carry case, test leads and USB interface cable included.
  • Mis-plug alarm
  • 1Gohm input impedance
  • Bandwidth of 100KHz
  • Data hold function
  • Data storage up to 1,000 points
  • Relative mode
  • Auto range operation
  • Auto Power Off
  • 12 month limited warranty *view Terms & Conditions for details

Contents

Digital multimeter, USB cable, Probe, Operating instructions.

Best Seller

31 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$155.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $315.51
$155.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange