You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-3100 - 

Clamp Meter, Digital, True RMS, 600 A AC, 750 V AC, 1000 V DC

72-3100 - Clamp Meter, Digital, True RMS, 600 A AC, 750 V AC, 1000 V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-3100
Newark Part No.:
95Y2985
Technical Datasheet:
72-3100   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
:
600A
:
600V
:
1kV
:
60Mohm
:
-
:
Auto
:
3.75
:
30mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

600A 750V True RMS Clamp Meter with OLED Display
  • 12 month limited warranty *view Terms & Conditions for details

Related Searches

13 In stock

13 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$208.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $208.72