You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-585 - 

RF Signal Generator, RF, 1 Channel, 20 kHz, AM

72-585 - RF Signal Generator, RF, 1 Channel, 20 kHz, AM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-585
Newark Part No.:
66F3578
Also Known As:
GTIN UPC EAN: 640522694136

Product Information

:
RF
:
1 Channel
:
-
:
20kHz
:
AM
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RF Generator
  • High stability
  • Wide frequency range: 100KHz~450MHz
  • Built-in 1KHz oscillator
  • External crystal input
  • Power requirements: 110V or 220VAC, 50 or 60Hz
  • 24 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, RF Communications, Maintenance & Repair

Also Known As

GTIN UPC EAN: 640522694136

Related Searches

50 In stock

50 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

$214.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $238.07
 
10+ $218.42
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note