You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-6130 - 

Clamp Meter, Auto, Average, 1 kA AC, 600 V AC, 600 V DC, 46 mm Jaw Opening Max.

72-6130 - Clamp Meter, Auto, Average, 1 kA AC, 600 V AC, 600 V DC, 46 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6130
Newark Part No.:
52F7504
Technical Datasheet:
72-6130   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
:
1kA
:
600V
:
600V
:
40Mohm
:
Average
:
Auto, Manual
:
3.75
:
46mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A clamp-on type test meter with AC/DC voltage and AC current measurement.
  • 3.5 digit and 40 segment analogue bargraph LCD
  • AC/DC voltage, AC current, resistance and frequency measurement
  • Audible continuity: <40Ω
  • Diode test
  • Auto power off
  • Autorange and manual on most ranges
  • 600V CAT111 IEC 1010 rating

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Carry case, test leads and 9V PP3 battery.

Alternatives for 72-6130

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

24 in stock for same day shipping
$81.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $109.73
$81.29